Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4946GP-M3/54 | |
|---|---|
DigiKey Part Number | 1N4946GP-M3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4946GP-M3/54 |
Description | DIODE STANDARD 600V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 250 ns |
Series | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4946GP-E3/54 | Vishay General Semiconductor - Diodes Division | 6 821 | 112-1N4946GP-E3/54CT-ND | € 1,24000 | Parametric Equivalent |
| 1N4946GP-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | 1N4946GP-E3/73-ND | € 0,31870 | Parametric Equivalent |
| BA158-E3/53 | Vishay General Semiconductor - Diodes Division | 0 | BA158-E3/53-ND | € 0,09764 | Parametric Equivalent |
| BA158GP-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | BA158GP-E3/73-ND | € 0,31870 | Parametric Equivalent |
| RGP10J-E3/54 | Vishay General Semiconductor - Diodes Division | 5 263 | RGP10J-E3/54GICT-ND | € 1,24000 | Parametric Equivalent |



