
1N4748A-TAP | |
|---|---|
DigiKey Part Number | 1N4748A-TAPGICT-ND - Cut Tape (CT) 1N4748A-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4748A-TAP |
Description | DIODE ZENER 22V 1.3W DO204AL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Mfr | Operating Temperature 175°C (TJ) |
Packaging Cut Tape (CT) Tape & Box (TB) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1.3 W | Supplier Device Package DO-204AL (DO-41) |
Impedance (Max) (Zzt) 23 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 16.7 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,65000 | € 0,65 |
| 10 | € 0,40600 | € 4,06 |
| 100 | € 0,26140 | € 26,14 |
| 500 | € 0,19878 | € 99,39 |
| 1 000 | € 0,17857 | € 178,57 |
| 2 000 | € 0,16156 | € 323,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,14312 | € 715,60 |
| 10 000 | € 0,13173 | € 1 317,30 |
| 15 000 | € 0,12592 | € 1 888,80 |
| 25 000 | € 0,11940 | € 2 985,00 |
| 35 000 | € 0,11554 | € 4 043,90 |
| 50 000 | € 0,11178 | € 5 589,00 |
| Unit Price without VAT: | € 0,65000 |
|---|---|
| Unit Price with VAT: | € 0,79300 |

