
1N4745A-TAP | |
|---|---|
DigiKey Part Number | 1N4745A-TAPGICT-ND - Cut Tape (CT) 1N4745A-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4745A-TAP |
Description | DIODE ZENER 16V 1.3W DO204AL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Mfr | Operating Temperature 175°C (TJ) |
Packaging Cut Tape (CT) Tape & Box (TB) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1.3 W | Supplier Device Package DO-204AL (DO-41) |
Impedance (Max) (Zzt) 16 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 12.2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX85C16-TAP | Vishay General Semiconductor - Diodes Division | 30 231 | BZX85C16-TAPGICT-ND | € 0,65000 | Direct |
| 1N4745-TP | MCC (Micro Commercial Components) | 40 000 | 1505-1N4745-TPTR-CHP | € 0,02768 | Similar |
| 1N4745A | onsemi | 13 115 | 1N4745A-ND | € 0,22000 | Similar |
| 1N4745A | Microchip Technology | 246 | 150-1N4745A-ND | € 3,03000 | Similar |
| 1N4745A,113 | Nexperia USA Inc. | 4 342 | 1727-4691-1-ND | € 0,25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,65000 | € 0,65 |
| 10 | € 0,40600 | € 4,06 |
| 100 | € 0,26140 | € 26,14 |
| 500 | € 0,19878 | € 99,39 |
| 1 000 | € 0,17857 | € 178,57 |
| 2 000 | € 0,16156 | € 323,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,14312 | € 715,60 |
| 10 000 | € 0,13173 | € 1 317,30 |
| 15 000 | € 0,12592 | € 1 888,80 |
| 25 000 | € 0,11940 | € 2 985,00 |
| 35 000 | € 0,11554 | € 4 043,90 |
| 50 000 | € 0,11178 | € 5 589,00 |
| Unit Price without VAT: | € 0,65000 |
|---|---|
| Unit Price with VAT: | € 0,79300 |

