Diode 1200 V 10A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10ETS12S

DigiKey Part Number
10ETS12S-ND
Manufacturer
Manufacturer Product Number
10ETS12S
Description
DIODE STANDARD 1200V 10A TO263AB
Customer Reference
Detailed Description
Diode 1200 V 10A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 1200 V
Packaging
Tube
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
TO-263AB (D2PAK)
Voltage - DC Reverse (Vr) (Max)
1200 V
Operating Temperature - Junction
-40°C ~ 150°C
Current - Average Rectified (Io)
10A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.