Direct
Similar
Similar
Similar
Similar
Similar
Similar



1.5SMC9.1CA-E3/57T | |
|---|---|
DigiKey Part Number | 1.5SMC9.1CA-E3/57TGITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC9.1CA-E3/57T |
Description | TVS DIODE 7.78VWM 13.4V DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 112A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 112A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 7.78V | Supplier Device Package |
Voltage - Breakdown (Min) 8.65V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 13.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC9.1CAHE3/57T | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC9.1CAHE3/57T-ND | € 0,00000 | Direct |
| 1.5SMC9.1CA | Bourns Inc. | 0 | 1.5SMC9.1CABB-ND | € 0,18978 | Similar |
| 1.5SMC9.1CA | Littelfuse Inc. | 5 883 | 18-1.5SMC9.1CACT-ND | € 0,99000 | Similar |
| 1.5SMC9.1CA | Taiwan Semiconductor Corporation | 0 | 1801-1.5SMC9.1CATR-ND | € 0,20153 | Similar |
| 1.5SMC9.1CA-AT/13 | YAGEO | 0 | 13-1.5SMC9.1CA-AT/13TR-ND | € 0,13053 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | € 0,22577 | € 383,81 |
| Unit Price without VAT: | € 0,22577 |
|---|---|
| Unit Price with VAT: | € 0,27544 |








