


1.5SMC56CA-E3/57T | |
|---|---|
DigiKey Part Number | 1.5SMC56CA-E3/57TGITR-ND - Tape & Reel (TR) 1.5SMC56CA-E3/57TGICT-ND - Cut Tape (CT) 1.5SMC56CA-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC56CA-E3/57T |
Description | TVS DIODE 47.8VWM 77VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 19.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 19.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 47.8V | Supplier Device Package |
Voltage - Breakdown (Min) 53.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 77V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,95000 | € 0,95 |
| 10 | € 0,59300 | € 5,93 |
| 100 | € 0,38760 | € 38,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | € 0,27686 | € 235,33 |
| 1 700 | € 0,25188 | € 428,20 |
| 2 550 | € 0,23915 | € 609,83 |
| 4 250 | € 0,22484 | € 955,57 |
| 5 950 | € 0,21636 | € 1 287,34 |
| 8 500 | € 0,20812 | € 1 769,02 |
| Unit Price without VAT: | € 0,95000 |
|---|---|
| Unit Price with VAT: | € 1,15900 |

