64.8V Clamp 23.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64.8V Clamp 23.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

1.5SMC47AHE3_A/I

DigiKey Part Number
112-1.5SMC47AHE3_A/ITR-ND - Tape & Reel (TR)
112-1.5SMC47AHE3_A/ICT-ND - Cut Tape (CT)
112-1.5SMC47AHE3_A/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC47AHE3_A/I
Description
TVS DIODE 40.2VWM 64.8V DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
64.8V Clamp 23.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
23.1A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
40.2V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
44.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
64.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ40ATaiwan Semiconductor Corporation1 644SMCJ40AFSCT-ND€ 0,87000Similar
In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,15000€ 1,15
10€ 0,72300€ 7,23
100€ 0,47680€ 47,68
500€ 0,37100€ 185,50
1 000€ 0,33692€ 336,92
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 500€ 0,25419€ 889,67
7 000€ 0,23521€ 1 646,47
10 500€ 0,22554€ 2 368,17
17 500€ 0,21468€ 3 756,90
24 500€ 0,20825€ 5 102,12
35 000€ 0,20200€ 7 070,00
Manufacturers Standard Package
Unit Price without VAT:€ 1,15000
Unit Price with VAT:€ 1,40300