Direct
Direct
Direct



1.5SMC350A-E3/57T | |
|---|---|
DigiKey Part Number | 1.5SMC350A-E3/57TGITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC350A-E3/57T |
Description | TVS DIODE 300VWM 482VC DO214AB |
Customer Reference | |
Detailed Description | 482V Clamp 3.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.1A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 300V | Supplier Device Package |
Voltage - Breakdown (Min) 333V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 482V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC350A-M3/57T | Vishay General Semiconductor - Diodes Division | 1 484 | 112-1.5SMC350A-M3/57TCT-ND | € 1,76000 | Direct |
| 1.5SMC350A | Littelfuse Inc. | 6 002 | 1.5SMC350ACT-ND | € 1,27000 | Direct |
| 1.5SMC350A | Diotec Semiconductor | 3 088 | 4878-1.5SMC350ACT-ND | € 0,95000 | Direct |
| SM15T220A | STMicroelectronics | 676 | 497-6484-1-ND | € 1,35000 | Similar |
| SMCJ300A | Littelfuse Inc. | 11 178 | SMCJ300ALFCT-ND | € 1,19000 | Similar |





