Direct
Similar
Similar



1.5SMC30A-M3/9AT | |
|---|---|
DigiKey Part Number | 1.5SMC30A-M3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC30A-M3/9AT |
Description | TVS DIODE 25.6VWM 41.4V DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 36.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 36.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 25.6V | Supplier Device Package |
Voltage - Breakdown (Min) 28.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 41.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC30A-E3/9AT | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC30A-E3/9AT-ND | € 0,19476 | Direct |
| 1.5SMC30A/TR13 | YAGEO | 0 | 13-1.5SMC30A/TR13CT-ND | € 0,59000 | Similar |
| 1.5SMC30A/TR7 | YAGEO | 500 | 13-1.5SMC30A/TR7CT-ND | € 0,59000 | Similar |
| SM15T30A | STMicroelectronics | 1 409 | 497-7870-1-ND | € 1,35000 | Similar |
| SMCJ26A | Taiwan Semiconductor Corporation | 3 165 | SMCJ26AFSCT-ND | € 0,87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | € 0,20968 | € 1 467,76 |
| Unit Price without VAT: | € 0,20968 |
|---|---|
| Unit Price with VAT: | € 0,25581 |





