Direct



1.5SMC300AHE3_A/I | |
|---|---|
DigiKey Part Number | 1.5SMC300AHE3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC300AHE3_A/I |
Description | TVS DIODE 256VWM 414VC DO214AB |
Customer Reference | |
Detailed Description | 414V Clamp 3.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 256V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 285V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 414V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC300AHM3_B/I | Vishay General Semiconductor - Diodes Division | 5 941 | 112-1.5SMC300AHM3_B/ICT-ND | € 1,90000 | Direct |


