246V Clamp 6.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
246V Clamp 6.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

1.5SMC180CA-E3/57T

DigiKey Part Number
1.5SMC180CA-E3/57TGITR-ND - Tape & Reel (TR)
1.5SMC180CA-E3/57TGICT-ND - Cut Tape (CT)
1.5SMC180CA-E3/57TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC180CA-E3/57T
Description
TVS DIODE 154VWM 246VC DO214AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
246V Clamp 6.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6.1A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
154V
Supplier Device Package
Voltage - Breakdown (Min)
171V
Base Product Number
Voltage - Clamping (Max) @ Ipp
246V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC180CABourns Inc.10 7011.5SMC180CABBCT-ND€ 1,26000Similar
1.5SMC180CALittelfuse Inc.2 7901.5SMC180CACT-ND€ 1,10000Similar
1.5SMC180CA/TR13YAGEO2 88813-1.5SMC180CA/TR13CT-ND€ 0,51000Similar
SM15T150CASTMicroelectronics918497-SM15T150CACT-ND€ 1,40000Similar
SMCJ150CATaiwan Semiconductor Corporation3 846SMCJ150CAFSCT-ND€ 0,89000Similar
In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,95000€ 0,95
10€ 0,59300€ 5,93
100€ 0,38760€ 38,76
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
850€ 0,27686€ 235,33
1 700€ 0,25188€ 428,20
2 550€ 0,23915€ 609,83
4 250€ 0,22484€ 955,57
5 950€ 0,21636€ 1 287,34
8 500€ 0,20812€ 1 769,02
Manufacturers Standard Package
Unit Price without VAT:€ 0,95000
Unit Price with VAT:€ 1,15900