
1.5KE68AHE3/51 | |
|---|---|
DigiKey Part Number | 1.5KE68AHE3/51-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE68AHE3/51 |
Description | TVS DIODE 58.1VWM 92VC 1.5KE |
Customer Reference | |
Detailed Description | 92V Clamp 16.3A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 16.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Bulk | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 58.1V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 64.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 92V | Base Product Number |

