59.3V Clamp 25.3A Ipp Tvs Diode Through Hole 1.5KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE43CA-E3/54

DigiKey Part Number
1.5KE43CA-E3/54GITR-ND - Tape & Reel (TR)
1.5KE43CA-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE43CA-E3/54
Description
TVS DIODE 36.8VWM 59.3VC 1.5KE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
59.3V Clamp 25.3A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
EDA/CAD Models
1.5KE43CA-E3/54 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
25.3A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
36.8V
Supplier Device Package
Voltage - Breakdown (Min)
40.9V
Base Product Number
Voltage - Clamping (Max) @ Ipp
59.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE43CADiotec Semiconductor1 1504878-1.5KE43CACT-ND€ 0,78000Similar
1.5KE43CALittelfuse Inc.3911.5KE43CALFCT-ND€ 0,97000Similar
1.5KE43CA/BYAGEO3013-1.5KE43CA/BCT-ND€ 0,23000Similar
TP6KE43CALittelfuse Inc.7 696F6918CT-ND€ 0,63000Similar
In-Stock: 588
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,33000€ 1,33
10€ 0,84300€ 8,43
100€ 0,56030€ 56,03
500€ 0,43874€ 219,37
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 400€ 0,38294€ 536,12
2 800€ 0,35268€ 987,50
4 200€ 0,33727€ 1 416,53
7 000€ 0,31995€ 2 239,65
9 800€ 0,30969€ 3 034,96
14 000€ 0,29973€ 4 196,22
Manufacturers Standard Package
Unit Price without VAT:€ 1,33000
Unit Price with VAT:€ 1,62260