Direct
Similar
Similar
Similar
Similar

1.5KE350A-E3/73 | |
|---|---|
DigiKey Part Number | 1.5KE350A-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE350A-E3/73 |
Description | TVS DIODE 300VWM 482VC 1.5KE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 3.1A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.1A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 300V | Supplier Device Package |
Voltage - Breakdown (Min) 333V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 482V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE350A-E3/54 | Vishay General Semiconductor - Diodes Division | 373 | 1.5KE350A-E3/54GICT-ND | € 2,39000 | Direct |
| 1.5KE350A | Littelfuse Inc. | 0 | 1.5KE350ALFCT-ND | € 1,24000 | Similar |
| 1.5KE350A-B | Littelfuse Inc. | 20 | 1.5KE350A-B-ND | € 1,03000 | Similar |
| 1.5KE350A/B | YAGEO | 973 | 13-1.5KE350A/BCT-ND | € 0,28000 | Similar |
| 1V5KE350A | Taiwan Semiconductor Corporation | 0 | 1V5KE350ATR-ND | € 0,30722 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,98792 | € 987,92 |
| Unit Price without VAT: | € 0,98792 |
|---|---|
| Unit Price with VAT: | € 1,20526 |







