
1.5KE12A-E3/51 | |
|---|---|
DigiKey Part Number | 1.5KE12A-E3/51-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE12A-E3/51 |
Description | TVS DIODE 10.2VWM 16.7VC 1.5KE |
Customer Reference | |
Detailed Description | 16.7V Clamp 89.8A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 89.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 10.2V | Supplier Device Package |
Voltage - Breakdown (Min) 11.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 16.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6273A-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | 1N6273A-E3/54GICT-ND | € 1,26000 | Direct |
| 1.5KE12A-E3/54 | Vishay General Semiconductor - Diodes Division | 323 | 112-1.5KE12A-E3/54CT-ND | € 1,26000 | MFR Recommended |
| 1.5KE12A | Littelfuse Inc. | 2 111 | 1.5KE12ALFCT-ND | € 0,90000 | Similar |
| 1.5KE12A-HF | Comchip Technology | 0 | 641-1.5KE12A-HFTB-ND | € 0,32586 | Similar |
| 1V5KE12A | Taiwan Semiconductor Corporation | 0 | 1V5KE12ATR-ND | € 0,18518 | Similar |





