
1.5KA43AHE3/73 | |
|---|---|
DigiKey Part Number | 1.5KA43AHE3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KA43AHE3/73 |
Description | TVS DIODE 36.8VWM 59.3VC 1.5KA |
Customer Reference | |
Detailed Description | 59.3V Clamp 25.3A Ipp Tvs Diode Through Hole 1.5KA |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 25.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 36.8V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 40.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 59.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6286A-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | 1N6286A-E3/73-ND | € 0,54448 | Direct |
| 1.5KE43A | Littelfuse Inc. | 3 292 | 1.5KE43ALFCT-ND | € 0,78000 | Similar |
| 1V5KE43A | Taiwan Semiconductor Corporation | 0 | 1V5KE43ATR-ND | € 0,18518 | Similar |




