
MTR1000AKAKANHWS | |
|---|---|
DigiKey Part Number | 909-MTR1000AKAKANHWS-ND |
Manufacturer | |
Manufacturer Product Number | MTR1000AKAKANHWS |
Description | MTR 10% 100PPM WS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm ±10% 250mW Power Per Element Bussed 12 Resistor Network/Array ±100ppm/°C 0303 (0808 Metric) |
Datasheet | Datasheet |
Category | Number of Pins 13 |
Manufacturer Vishay Electro-Films | Power Per Element 250mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tray | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Bussed | Package / Case 0303 (0808 Metric) |
Resistance (Ohms) 100 | Supplier Device Package 0303 |
Tolerance ±10% | Size / Dimension 0.030" L x 0.030" W (0.76mm x 0.76mm) |
Number of Resistors 12 | Height - Seated (Max) 0.012" (0.30mm) |
Resistor-Ratio-Drift ±5ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 3,97888 | € 994,72 |
| Unit Price without VAT: | € 3,97888 |
|---|---|
| Unit Price with VAT: | € 4,85423 |

