Parametric Equivalent

MIB1000AKKSGGHWS | |
|---|---|
DigiKey Part Number | 909-MIB1000AKKSGGHWS-ND |
Manufacturer | |
Manufacturer Product Number | MIB1000AKKSGGHWS |
Description | MIB 10% 100PPM WS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±10% 0.025W Chip Resistor Nonstandard Bonding Mountable, Moisture Resistant, RF, High Frequency Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Bonding Mountable, Moisture Resistant, RF, High Frequency |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tray | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 0.020" L x 0.010" W (0.50mm x 0.25mm) |
Tolerance | Height - Seated (Max) 0.012" (0.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIB1000AKKMGNHWS | Vishay Electro-Films | 0 | 909-MIB1000AKKMGNHWS-ND | € 3,18240 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 4,28552 | € 1 071,38 |
| Unit Price without VAT: | € 4,28552 |
|---|---|
| Unit Price with VAT: | € 5,22833 |


