


IGBRD3000CJJPCT5 | |
|---|---|
DigiKey Part Number | 909-IGBRD3000CJJPCT5TR-ND - Tape & Reel (TR) 909-IGBRD3000CJJPCT5CT-ND - Cut Tape (CT) 909-IGBRD3000CJJPCT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGBRD3000CJJPCT5 |
Description | RES BACK CONTACT PD 3 OHM 5% 500 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±5% 4W Chip Resistor Nonstandard Bonding Mountable, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Bonding Mountable, Moisture Resistant |
Mfr | Temperature Coefficient ±500ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.079" W (2.00mm x 2.00mm) |
Tolerance | Height - Seated (Max) 0.012" (0.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,04000 | € 6,04 |
| 10 | € 5,00700 | € 50,07 |
| 25 | € 4,66000 | € 116,50 |
| 50 | € 4,42500 | € 221,25 |
| 100 | € 4,21260 | € 421,26 |
| 250 | € 3,96572 | € 991,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 3,80290 | € 1 901,45 |
| 1 000 | € 3,65918 | € 3 659,18 |
| 1 500 | € 3,58331 | € 5 374,97 |
| Unit Price without VAT: | € 6,04000 |
|---|---|
| Unit Price with VAT: | € 7,36880 |

