


IGBRD1800CKANCT5 | |
|---|---|
DigiKey Part Number | 909-IGBRD1800CKANCT5TR-ND - Tape & Reel (TR) 909-IGBRD1800CKANCT5CT-ND - Cut Tape (CT) 909-IGBRD1800CKANCT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGBRD1800CKANCT5 |
Description | RES BACK CONTACT NI 1.8 OHM 10% |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±10% 4W Chip Resistor Nonstandard Bonding Mountable, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Bonding Mountable, Moisture Resistant |
Mfr | Temperature Coefficient ±1000ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.079" W (2.00mm x 2.00mm) |
Tolerance | Height - Seated (Max) 0.012" (0.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,97000 | € 5,97 |
| 10 | € 4,94200 | € 49,42 |
| 25 | € 4,60000 | € 115,00 |
| 50 | € 4,36760 | € 218,38 |
| 100 | € 4,15790 | € 415,79 |
| 250 | € 3,91392 | € 978,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 3,75308 | € 1 876,54 |
| 1 000 | € 3,61106 | € 3 611,06 |
| 1 500 | € 3,53606 | € 5 304,09 |
| Unit Price without VAT: | € 5,97000 |
|---|---|
| Unit Price with VAT: | € 7,28340 |

