


IGBRD1000BJOPCT5 | |
|---|---|
DigiKey Part Number | 909-IGBRD1000BJOPCT5TR-ND - Tape & Reel (TR) 909-IGBRD1000BJOPCT5CT-ND - Cut Tape (CT) 909-IGBRD1000BJOPCT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGBRD1000BJOPCT5 |
Description | RES BACK CONTACT PD 10 OHM 5% 30 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 4W Chip Resistor Nonstandard Bonding Mountable, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Bonding Mountable, Moisture Resistant |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.079" W (2.00mm x 2.00mm) |
Tolerance | Height - Seated (Max) 0.012" (0.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,52000 | € 8,52 |
| 10 | € 7,06200 | € 70,62 |
| 25 | € 6,57960 | € 164,49 |
| 50 | € 6,25380 | € 312,69 |
| 100 | € 5,96040 | € 596,04 |
| 250 | € 5,62056 | € 1 405,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 5,39710 | € 2 698,55 |
| 1 000 | € 5,20020 | € 5 200,20 |
| 1 500 | € 5,09644 | € 7 644,66 |
| Unit Price without VAT: | € 8,52000 |
|---|---|
| Unit Price with VAT: | € 10,39440 |

