
CTR22002JFCGANHWS | |
|---|---|
DigiKey Part Number | 909-CTR22002JFCGANHWS-ND |
Manufacturer | |
Manufacturer Product Number | CTR22002JFCGANHWS |
Description | CTR 5% 50PPM WS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220k Ohm ±5% 250mW Power Per Element Voltage Divider 2 Resistor Network/Array ±50ppm/°C 0303 (0808 Metric) |
Datasheet | Datasheet |
Category | Number of Pins 6 |
Manufacturer Vishay Electro-Films | Power Per Element 250mW |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tray | Operating Temperature -55°C ~ 150°C |
Part Status Active | Applications Voltage Divider (TCR Matched) |
Circuit Type Voltage Divider | Mounting Type Surface Mount |
Resistance (Ohms) 220k | Package / Case 0303 (0808 Metric) |
Tolerance ±5% | Supplier Device Package 0303 |
Number of Resistors 2 | Size / Dimension 0.030" L x 0.030" W (0.76mm x 0.76mm) |
Resistor Matching Ratio ±1% | Height - Seated (Max) 0.012" (0.30mm) |
Resistor-Ratio-Drift ±2ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 4,86192 | € 1 215,48 |
| Unit Price without VAT: | € 4,86192 |
|---|---|
| Unit Price with VAT: | € 5,93154 |

