Parametric Equivalent
Parametric Equivalent

CTR10001JFKGANHWS | |
|---|---|
DigiKey Part Number | 909-CTR10001JFKGANHWS-ND |
Manufacturer | |
Manufacturer Product Number | CTR10001JFKGANHWS |
Description | CTR 5% 100PPM WS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±5% 250mW Power Per Element Voltage Divider 2 Resistor Network/Array ±100ppm/°C 0303 (0808 Metric) |
Datasheet | Datasheet |
Category | Number of Pins 6 |
Manufacturer Vishay Electro-Films | Power Per Element 250mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tray | Operating Temperature -55°C ~ 150°C |
Part Status Active | Applications Voltage Divider (TCR Matched) |
Circuit Type Voltage Divider | Mounting Type Surface Mount |
Resistance (Ohms) 10k | Package / Case 0303 (0808 Metric) |
Tolerance ±5% | Supplier Device Package 0303 |
Number of Resistors 2 | Size / Dimension 0.030" L x 0.030" W (0.76mm x 0.76mm) |
Resistor Matching Ratio ±1% | Height - Seated (Max) 0.012" (0.30mm) |
Resistor-Ratio-Drift ±2ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CTR10001JFCGANHWS | Vishay Electro-Films | 0 | 909-CTR10001JFCGANHWS-ND | € 4,86192 | Parametric Equivalent |
| CTR10001JFKGGGKWS | Vishay Electro-Films | 0 | 909-CTR10001JFKGGGKWS-ND | € 5,95924 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 3,34944 | € 837,36 |
| Unit Price without VAT: | € 3,34944 |
|---|---|
| Unit Price with VAT: | € 4,08632 |



