Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BCR8200AGMAHWS | |
|---|---|
DigiKey Part Number | 909-BCR8200AGMAHWS-ND |
Manufacturer | |
Manufacturer Product Number | BCR8200AGMAHWS |
Description | BCR 2% +/-250PPM WS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±2% 0.25W, 1/4W Chip Resistor 0202 (0505 Metric) Bonding Mountable, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Bonding Mountable, Moisture Resistant |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Package / Case 0202 (0505 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.020" L x 0.020" W (0.50mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.012" (0.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCR8200AFCAHWS | Vishay Electro-Films | 0 | 909-BCR8200AFCAHWS-ND | € 6,52428 | Parametric Equivalent |
| BCR8200AFKAHWS | Vishay Electro-Films | 0 | 909-BCR8200AFKAHWS-ND | € 5,31548 | Parametric Equivalent |
| BCR8200AFMAHWS | Vishay Electro-Films | 0 | 909-BCR8200AFMAHWS-ND | € 4,49272 | Parametric Equivalent |
| BCR8200AGMGHWS | Vishay Electro-Films | 0 | 909-BCR8200AGMGHWS-ND | € 5,21848 | Parametric Equivalent |
| SFM8200AFCANKWS | Vishay Electro-Films | 0 | 909-SFM8200AFCANKWS-ND | € 6,76856 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 4,41644 | € 1 104,11 |
| Unit Price without VAT: | € 4,41644 |
|---|---|
| Unit Price with VAT: | € 5,38806 |



