Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BCR75000JKGHWS | |
|---|---|
DigiKey Part Number | 909-BCR75000JKGHWS-ND |
Manufacturer | |
Manufacturer Product Number | BCR75000JKGHWS |
Description | BCR 5% +/-100PPM WS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±5% 0.25W, 1/4W Chip Resistor 0202 (0505 Metric) Bonding Mountable, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Bonding Mountable, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Package / Case 0202 (0505 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.020" L x 0.020" W (0.50mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.012" (0.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCR75000FCAHWS | Vishay Electro-Films | 0 | 909-BCR75000FCAHWS-ND | € 6,52428 | Parametric Equivalent |
| BCR75000FCAKWS | Vishay Electro-Films | 0 | 909-BCR75000FCAKWS-ND | € 8,32892 | Parametric Equivalent |
| SFM75000FCANHWS | Vishay Electro-Films | 0 | 909-SFM75000FCANHWS-ND | € 5,30472 | Parametric Equivalent |
| SFM75000FEANHWS | Vishay Electro-Films | 0 | 909-SFM75000FEANHWS-ND | € 8,51748 | Parametric Equivalent |
| SFM75000FEANSWS | Vishay Electro-Films | 0 | 909-SFM75000FEANSWS-ND | € 10,98088 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 6,01268 | € 1 503,17 |
| Unit Price without VAT: | € 6,01268 |
|---|---|
| Unit Price with VAT: | € 7,33547 |



