Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BCR10002FKGHWS | |
|---|---|
DigiKey Part Number | 909-BCR10002FKGHWS-ND |
Manufacturer | |
Manufacturer Product Number | BCR10002FKGHWS |
Description | BCR 1% +/-100PPM WS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.25W, 1/4W Chip Resistor 0202 (0505 Metric) Bonding Mountable, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Bonding Mountable, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Package / Case 0202 (0505 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.020" L x 0.020" W (0.50mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.012" (0.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCR10002FCAHWS | Vishay Electro-Films | 0 | 909-BCR10002FCAHWS-ND | € 6,52428 | Parametric Equivalent |
| BCR10002FKAHWS | Vishay Electro-Films | 0 | 909-BCR10002FKAHWS-ND | € 5,31548 | Parametric Equivalent |
| SFM10002DKGNHWS | Vishay Electro-Films | 0 | 909-SFM10002DKGNHWS-ND | € 4,53624 | Parametric Equivalent |
| SFM10002FCANHWS | Vishay Electro-Films | 0 | 909-SFM10002FCANHWS-ND | € 5,30472 | Parametric Equivalent |
| SFM10002FCANKWS | Vishay Electro-Films | 0 | 909-SFM10002FCANKWS-ND | € 6,76856 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 6,29016 | € 1 572,54 |
| Unit Price without VAT: | € 6,29016 |
|---|---|
| Unit Price with VAT: | € 7,67400 |



