
XT9SNLARR8M | |
|---|---|
DigiKey Part Number | 541-XT9SNLARR8M-ND |
Manufacturer | |
Manufacturer Product Number | XT9SNLARR8M |
Description | CRYSTAL 8MHZ SERIES TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal Series 100 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance Series |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Size / Dimension 0.435" L x 0.183" W (11.05mm x 4.65mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.138" (3.50mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,49000 | € 0,49 |
| 10 | € 0,42600 | € 4,26 |
| 25 | € 0,40240 | € 10,06 |
| 50 | € 0,38580 | € 19,29 |
| 100 | € 0,36980 | € 36,98 |
| 250 | € 0,34972 | € 87,43 |
| 500 | € 0,33526 | € 167,63 |
| 1 000 | € 0,32138 | € 321,38 |
| Unit Price without VAT: | € 0,49000 |
|---|---|
| Unit Price with VAT: | € 0,59780 |

