
XT9M10ANA25M | |
|---|---|
DigiKey Part Number | 541-XT9M10ANA25M-ND |
Manufacturer | |
Manufacturer Product Number | XT9M10ANA25M |
Description | CRYSTAL 25MHZ 10PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 10pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Size / Dimension 0.437" L x 0.185" W (11.10mm x 4.70mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.177" (4.50mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,49389 | € 1 481,67 |
| Unit Price without VAT: | € 0,49389 |
|---|---|
| Unit Price with VAT: | € 0,60255 |

