


XT3620H20M | |
|---|---|
DigiKey Part Number | 541-XT3620H20MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XT3620H20M |
Description | CRYSTAL, XT36C SERIES |
Customer Reference | |
Detailed Description | 20 MHz ±50ppm Crystal 20pF 25 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 25 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -10°C ~ 60°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 2-SMD (8x4.5) |
Frequency Stability ±50ppm | Size / Dimension 0.315" L x 0.177" W (8.00mm x 4.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.071" (1.80mm) |

