
XT3518HJRGX12M00E | |
|---|---|
DigiKey Part Number | 541-XT3518HJRGX12M00ETR-ND - Tape & Reel (TR) 541-XT3518HJRGX12M00ECT-ND - Cut Tape (CT) 541-XT3518HJRGX12M00EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XT3518HJRGX12M00E |
Description | CRYSTAL, 5.0X3.2MM, +/-30PPM, -4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,60000 | € 0,60 |
| 10 | € 0,52200 | € 5,22 |
| 25 | € 0,49320 | € 12,33 |
| 50 | € 0,47280 | € 23,64 |
| 100 | € 0,45330 | € 45,33 |
| 250 | € 0,42864 | € 107,16 |
| 500 | € 0,41090 | € 205,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,40180 | € 401,80 |
| 2 000 | € 0,38518 | € 770,36 |
| 3 000 | € 0,37579 | € 1 127,37 |
| 5 000 | € 0,36428 | € 1 821,40 |
| 7 000 | € 0,35689 | € 2 498,23 |
| 10 000 | € 0,34924 | € 3 492,40 |
| Unit Price without VAT: | € 0,60000 |
|---|---|
| Unit Price with VAT: | € 0,73200 |

