Parametric Equivalent
Parametric Equivalent

XT3518HGRGX12M00E | |
|---|---|
DigiKey Part Number | 541-XT3518HGRGX12M00ETR-ND - Tape & Reel (TR) 541-XT3518HGRGX12M00ECT-ND - Cut Tape (CT) 541-XT3518HGRGX12M00EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XT3518HGRGX12M00E |
Description | CRYSTAL, 5.0X3.2MM, +/-30PPM, -4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XT3518HJRGX12M00E | Vishay Dale | 1 000 | 541-XT3518HJRGX12M00ECT-ND | € 0,60000 | Parametric Equivalent |
| ECS-120-18-30B-AGN-TR | ECS Inc. | 2 064 | XC2719CT-ND | € 0,67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,40180 | € 401,80 |
| 2 000 | € 0,38518 | € 770,36 |
| 3 000 | € 0,37579 | € 1 127,37 |
| 5 000 | € 0,36428 | € 1 821,40 |
| 7 000 | € 0,35689 | € 2 498,23 |
| 10 000 | € 0,34924 | € 3 492,40 |
| 25 000 | € 0,33032 | € 8 258,00 |
| Unit Price without VAT: | € 0,40180 |
|---|---|
| Unit Price with VAT: | € 0,49020 |



