
XT2318HJRGX8M000E | |
|---|---|
DigiKey Part Number | 541-XT2318HJRGX8M000ETR-ND - Tape & Reel (TR) 541-XT2318HJRGX8M000ECT-ND - Cut Tape (CT) 541-XT2318HJRGX8M000EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XT2318HJRGX8M000E |
Description | CRYSTAL, 3.2X2.5MM, +/-30PPM, -4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±10ppm Crystal 18pF 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency 8 MHz | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
Frequency Tolerance ±10ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,45000 | € 0,45 |
| 10 | € 0,39300 | € 3,93 |
| 25 | € 0,37120 | € 9,28 |
| 50 | € 0,35580 | € 17,79 |
| 100 | € 0,34100 | € 34,10 |
| 250 | € 0,32248 | € 80,62 |
| 500 | € 0,30914 | € 154,57 |
| 1 000 | € 0,29635 | € 296,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,28270 | € 848,10 |
| 6 000 | € 0,27102 | € 1 626,12 |
| 9 000 | € 0,26441 | € 2 379,69 |
| 15 000 | € 0,25632 | € 3 844,80 |
| 21 000 | € 0,25112 | € 5 273,52 |
| 30 000 | € 0,24574 | € 7 372,20 |
| Unit Price without VAT: | € 0,45000 |
|---|---|
| Unit Price with VAT: | € 0,54900 |


