Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XT2318HGRGX12M00E | |
|---|---|
DigiKey Part Number | 541-XT2318HGRGX12M00ETR-ND - Tape & Reel (TR) 541-XT2318HGRGX12M00ECT-ND - Cut Tape (CT) 541-XT2318HGRGX12M00EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XT2318HGRGX12M00E |
Description | CRYSTAL, 3.2X2.5MM, +/-30PPM, -4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XT2318HJRGX12M00E | Vishay Dale | 1 663 | 541-XT2318HJRGX12M00ECT-ND | € 0,26000 | Parametric Equivalent |
| 7M-12.000MAHJ-T | TXC CORPORATION | 0 | 7M-12.000MAHJ-T-ND | € 0,31949 | Parametric Equivalent |
| ABM8-12.000MHZ-R100-D3Y-T | Abracon LLC | 460 | 535-ABM8-12.000MHZ-R100-D3Y-TCT-ND | € 0,40000 | Parametric Equivalent |
| ABM8N-12.0000MHZ-18-D2Y-T3 | Abracon LLC | 0 | 535-ABM8N-12.0000MHZ-18-D2Y-T3TR-ND | € 0,30588 | Parametric Equivalent |
| ABM8N-12.0000MHZ-18-D4Y-T3 | Abracon LLC | 0 | 535-ABM8N-12.0000MHZ-18-D4Y-T3TR-ND | € 0,29219 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,16648 | € 499,44 |
| 6 000 | € 0,15959 | € 957,54 |
| 9 000 | € 0,15569 | € 1 401,21 |
| 15 000 | € 0,15092 | € 2 263,80 |
| 21 000 | € 0,14786 | € 3 105,06 |
| 30 000 | € 0,14469 | € 4 340,70 |
| Unit Price without VAT: | € 0,16648 |
|---|---|
| Unit Price with VAT: | € 0,20311 |









