48 MHz ±10ppm Crystal 20pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XT1120HJRGX48M00E

DigiKey Part Number
541-XT1120HJRGX48M00ETR-ND - Tape & Reel (TR)
541-XT1120HJRGX48M00ECT-ND - Cut Tape (CT)
541-XT1120HJRGX48M00EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XT1120HJRGX48M00E
Description
CRYSTAL, 1.6X1.2MM, +/-30PPM, -4
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
48 MHz ±10ppm Crystal 20pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
3rd Overtone
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
48 MHz
Supplier Device Package
4-SMD (1.65x1.25)
Frequency Stability
±30ppm
Size / Dimension
0.065" L x 0.049" W (1.65mm x 1.25mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,60000€ 0,60
10€ 0,52200€ 5,22
25€ 0,49320€ 12,33
50€ 0,47280€ 23,64
100€ 0,45330€ 45,33
250€ 0,42864€ 107,16
500€ 0,41090€ 205,45
1 000€ 0,39391€ 393,91
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,37579€ 1 127,37
6 000€ 0,36026€ 2 161,56
9 000€ 0,35148€ 3 163,32
15 000€ 0,34073€ 5 110,95
21 000€ 0,33383€ 7 010,43
Manufacturers Standard Package
Unit Price without VAT:€ 0,60000
Unit Price with VAT:€ 0,73200