Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WSR32L000JEK | |
|---|---|
DigiKey Part Number | WSR32L000JEK-ND |
Manufacturer | |
Manufacturer Product Number | WSR32L000JEK |
Description | RES 0.002 OHM 5% 3W 4527 |
Customer Reference | |
Detailed Description | 2 mOhms ±5% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±600ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Bulk | Package / Case 4527 J-Lead |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm) |
Tolerance | Height - Seated (Max) 0.100" (2.54mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSR32L000FBA | Vishay Dale | 0 | WSR32L000FBA-ND | € 2,49010 | Parametric Equivalent |
| WSR32L000FEB | Vishay Dale | 0 | WSR32L000FEB-ND | € 0,90271 | Parametric Equivalent |
| WSR32L000FTA | Vishay Dale | 0 | WSR32L000FTA-ND | € 1,80542 | Parametric Equivalent |
| WSR32L000JBA | Vishay Dale | 0 | WSR32L000JBA-ND | € 2,49010 | Parametric Equivalent |
| WSR32L000JEA | Vishay Dale | 0 | WSR32L000JEA-ND | € 0,90271 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 1,15900 | € 115,90 |
| Unit Price without VAT: | € 1,15900 |
|---|---|
| Unit Price with VAT: | € 1,41398 |


