
WSR2R9000DEK | |
|---|---|
DigiKey Part Number | WSR2R9000DEK-ND |
Manufacturer | |
Manufacturer Product Number | WSR2R9000DEK |
Description | RES 0.9 OHM 0.5% 2W 4527 |
Customer Reference | |
Detailed Description | 900 mOhms ±0.5% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Bulk | Package / Case 4527 J-Lead |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm) |
Tolerance | Height - Seated (Max) 0.100" (2.54mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 1,61080 | € 161,08 |
| Unit Price without VAT: | € 1,61080 |
|---|---|
| Unit Price with VAT: | € 1,96518 |

