WSR23L000FTA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 2,45290
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,13940
Datasheet
3 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSR23L000FTA

DigiKey Part Number
WSR23L000FTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WSR23L000FTA
Description
RES 0.003 OHM 1% 2W 4527
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSR23L000FTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±450ppm/°C
Series
Operating Temperature
-65°C ~ 275°C
Packaging
Tape & Reel (TR)
Package / Case
4527 J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.455" L x 0.275" W (11.56mm x 6.98mm)
Tolerance
Height - Seated (Max)
0.100" (2.54mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSR23L000FBAVishay Dale0WSR23L000FBA-ND€ 2,45290Parametric Equivalent
WSR23L000FEKVishay Dale0WSR23L000FEK-ND€ 1,13940Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€ 1,76799€ 2 651,99
Manufacturers Standard Package
Unit Price without VAT:€ 1,76799
Unit Price with VAT:€ 2,15695