Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WSR21R000DEB | |
|---|---|
DigiKey Part Number | WSR21R000DEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSR21R000DEB |
Description | RES 1 OHM 0.5% 2W 4527 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±0.5% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Tape & Reel (TR) | Package / Case 4527 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm) |
Tolerance | Height - Seated (Max) 0.100" (2.54mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSR21R000DBA | Vishay Dale | 0 | WSR21R000DBA-ND | € 3,33430 | Parametric Equivalent |
| WSR21R000DEA | Vishay Dale | 0 | WSR21R000DEA-ND | € 1,22665 | Parametric Equivalent |
| WSR21R000DEK | Vishay Dale | 0 | WSR21R000DEK-ND | € 1,61080 | Parametric Equivalent |
| WSR21R000DTA | Vishay Dale | 0 | WSR21R000DTA-ND | € 2,45474 | Parametric Equivalent |
| WSR21R000DTB | Vishay Dale | 0 | WSR21R000DTB-ND | € 2,45474 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,22665 | € 1 226,65 |
| Unit Price without VAT: | € 1,22665 |
|---|---|
| Unit Price with VAT: | € 1,49651 |


