WSLT27262L000FEA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Dale
In Stock: 15 014
Unit Price: € 2,80000
Datasheet
2 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLT27262L000FEA

DigiKey Part Number
541-WSLT27262L000FEATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WSLT27262L000FEA
Description
RES 0.002 OHM 1% 3W 2726
Customer Reference
Detailed Description
2 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 275°C
Packaging
Tape & Reel (TR)
Package / Case
Nonstandard
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.272" L x 0.260" W (6.90mm x 6.60mm)
Tolerance
Height - Seated (Max)
0.126" (3.20mm)
Power (Watts)
Number of Terminations
4
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSLP27262L000FEAVishay Dale15 014541-4376-1-ND€ 2,80000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types