Parametric Equivalent
Parametric Equivalent

WSLT2512R0150FEB | |
|---|---|
DigiKey Part Number | WSLT2512R0150FEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSLT2512R0150FEB |
Description | RES 0.015 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLT2512R0150FEB Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSLT2512R0150DEA | Vishay Dale | 0 | WSLT2512R0150DEA-ND | € 0,90272 | Parametric Equivalent |
| WSLT2512R0150FEK | Vishay Dale | 0 | WSLT2512R0150FEK-ND | € 0,65180 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,51118 | € 511,18 |
| Unit Price without VAT: | € 0,51118 |
|---|---|
| Unit Price with VAT: | € 0,62364 |


