
WSLT2010R1500FEB18 | |
|---|---|
DigiKey Part Number | WSLTA-.150TR-ND - Tape & Reel (TR) WSLTA-.150CT-ND - Cut Tape (CT) WSLTA-.150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLT2010R1500FEB18 |
Description | RES 0.15 OHM 1% 1W 2010 |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLT2010R1500FEB18 Models |
Category | Features Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,17000 | € 1,17 |
| 10 | € 0,77100 | € 7,71 |
| 25 | € 0,66120 | € 16,53 |
| 50 | € 0,59260 | € 29,63 |
| 100 | € 0,53410 | € 53,41 |
| 250 | € 0,47000 | € 117,50 |
| 500 | € 0,42992 | € 214,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,40377 | € 403,77 |
| 2 000 | € 0,37425 | € 748,50 |
| 3 000 | € 0,35909 | € 1 077,27 |
| 5 000 | € 0,34194 | € 1 709,70 |
| 7 000 | € 0,33172 | € 2 322,04 |
| 10 000 | € 0,32173 | € 3 217,30 |
| Unit Price without VAT: | € 1,17000 |
|---|---|
| Unit Price with VAT: | € 1,42740 |

