WSLS2512R0500FHEB is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 250
Unit Price: € 1,16000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 60 678
Unit Price: € 0,59000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 6 491
Unit Price: € 0,88000
Datasheet
50 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLS2512R0500FHEB

DigiKey Part Number
541-WSLS2512R0500FHEBTR-ND - Tape & Reel (TR)
541-WSLS2512R0500FHEBCT-ND - Cut Tape (CT)
541-WSLS2512R0500FHEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLS2512R0500FHEB
Description
RES 0.05 OHM 1% 1W 2512
Customer Reference
Detailed Description
50 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLS2512R0500FHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSLT2512R0500FEAVishay Dale250WSLT-.05CT-ND€ 1,16000Similar
WSL2512R0500FEAVishay Dale60 678WSLG-.05CT-ND€ 0,59000Parametric Equivalent
WSL2512R0500FEBVishay Dale6 491541-WSL2512R0500FEBCT-ND€ 0,88000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,97000€ 1,97
10€ 1,31100€ 13,11
25€ 1,13120€ 28,28
50€ 1,01860€ 50,93
100€ 0,92300€ 92,30
250€ 0,81820€ 204,55
500€ 0,75262€ 376,31
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,71086€ 710,86
2 000€ 0,66261€ 1 325,22
3 000€ 0,63782€ 1 913,46
5 000€ 0,60979€ 3 048,95
7 000€ 0,59308€ 4 151,56
10 000€ 0,57677€ 5 767,70
Manufacturers Standard Package
Unit Price without VAT:€ 1,97000
Unit Price with VAT:€ 2,40340