2 mOhms ±1% 5W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP40262L000FEA

DigiKey Part Number
541-10010-2-ND - Tape & Reel (TR)
541-10010-1-ND - Cut Tape (CT)
541-10010-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLP40262L000FEA
Description
RES 0.002 OHM 1% 5W NONSTANDARD
Customer Reference
Detailed Description
2 mOhms ±1% 5W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Nonstandard
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.400" L x 0.260" W (10.16mm x 6.60mm)
Tolerance
Height - Seated (Max)
0.122" (3.10mm)
Power (Watts)
Number of Terminations
4
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 915
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,95000€ 2,95
10€ 1,97800€ 19,78
25€ 1,71560€ 42,89
50€ 1,55100€ 77,55
100€ 1,41130€ 141,13
250€ 1,25824€ 314,56
500€ 1,16246€ 581,23
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€ 1,06013€ 1 590,19
3 000€ 0,99609€ 2 988,27
4 500€ 0,96320€ 4 334,40
7 500€ 0,92600€ 6 945,00
Manufacturers Standard Package
Unit Price without VAT:€ 2,95000
Unit Price with VAT:€ 3,59900