
WSLP0805R0400DEA | |
|---|---|
DigiKey Part Number | 541-WSLP0805R0400DEATR-ND - Tape & Reel (TR) 541-WSLP0805R0400DEACT-ND - Cut Tape (CT) 541-WSLP0805R0400DEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP0805R0400DEA |
Description | RES 0.04 OHM 0.5% 1/2W 0805 |
Customer Reference | |
Detailed Description | 40 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Power (Watts) | Height - Seated (Max) 0.023" (0.58mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,12000 | € 2,12 |
| 10 | € 1,41500 | € 14,15 |
| 25 | € 1,22240 | € 30,56 |
| 50 | € 1,10180 | € 55,09 |
| 100 | € 0,99910 | € 99,91 |
| 250 | € 0,88660 | € 221,65 |
| 500 | € 0,81624 | € 408,12 |
| 1 000 | € 0,75645 | € 756,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,78423 | € 3 921,15 |
| 10 000 | € 0,74339 | € 7 433,90 |
| Unit Price without VAT: | € 2,12000 |
|---|---|
| Unit Price with VAT: | € 2,58640 |

