Parametric Equivalent
Parametric Equivalent

WSLP0805R0270FEB | |
|---|---|
DigiKey Part Number | WSLPB-.027TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSLP0805R0270FEB |
Description | RES 0.027 OHM 1% 1/2W 0805 |
Customer Reference | |
Detailed Description | 27 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP0805R0270FEB Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Power (Watts) | Height - Seated (Max) 0.023" (0.58mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSLP0805R0270DEK | Vishay Dale | 0 | WSLP0805R0270DEK-ND | € 1,41440 | Parametric Equivalent |
| WSLP0805R0270FEA | Vishay Dale | 0 | WSLP0805R0270FEA-ND | € 0,37080 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,61324 | € 613,24 |
| Unit Price without VAT: | € 0,61324 |
|---|---|
| Unit Price with VAT: | € 0,74815 |


