Parametric Equivalent

WSLP0603R0330DEA | |
|---|---|
DigiKey Part Number | WSLP0603R0330DEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSLP0603R0330DEA |
Description | RES 0.033 OHM 0.5% 2/5W 0603 |
Customer Reference | |
Detailed Description | 33 mOhms ±0.5% 0.4W, 2/5W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm) |
Power (Watts) | Height - Seated (Max) 0.023" (0.58mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSLP0603R0330DEB | Vishay Dale | 0 | WSLP0603R0330DEB-ND | € 1,19066 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 1,08268 | € 5 413,40 |
| Unit Price without VAT: | € 1,08268 |
|---|---|
| Unit Price with VAT: | € 1,32087 |


