Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WSL36371L000DEK | |
|---|---|
DigiKey Part Number | WSL36371L000DEK-ND |
Manufacturer | |
Manufacturer Product Number | WSL36371L000DEK |
Description | RES 0.001 OHM 0.5% 3W 3637 |
Customer Reference | |
Detailed Description | 1 mOhms ±0.5% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Bulk | Package / Case Nonstandard |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.360" L x 0.370" W (9.14mm x 9.40mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSL36371L000DBA | Vishay Dale | 0 | WSL36371L000DBA-ND | € 4,81940 | Parametric Equivalent |
| WSL36371L000DEB | Vishay Dale | 0 | WSL36371L000DEB-ND | € 1,98539 | Parametric Equivalent |
| WSL36371L000DTA | Vishay Dale | 0 | WSL36371L000DTA-ND | € 3,03207 | Parametric Equivalent |
| WSL36371L000DTB | Vishay Dale | 0 | WSL36371L000DTB-ND | € 3,97078 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 2,14220 | € 214,22 |
| Unit Price without VAT: | € 2,14220 |
|---|---|
| Unit Price with VAT: | € 2,61348 |


