Similar

WSL2512R2000FEK | |
|---|---|
DigiKey Part Number | WSL2512R2000FEK-ND |
Manufacturer | |
Manufacturer Product Number | WSL2512R2000FEK |
Description | RES 0.2 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2512R2000FEK Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Bulk | Package / Case 2512 (6332 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSL2512R2000FEA | Vishay Dale | 21 493 | WSLG-.20CT-ND | € 0,88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 0,63580 | € 63,58 |
| Unit Price without VAT: | € 0,63580 |
|---|---|
| Unit Price with VAT: | € 0,77568 |


