
WSL2512R1000DEA | |
|---|---|
DigiKey Part Number | 541-WSL2512R1000DEATR-ND - Tape & Reel (TR) 541-WSL2512R1000DEACT-ND - Cut Tape (CT) 541-WSL2512R1000DEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R1000DEA |
Description | RES 0.1 OHM 0.5% 1W 2512 |
Customer Reference | |
Detailed Description | 100 mOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,91000 | € 1,91 |
| 10 | € 1,27100 | € 12,71 |
| 25 | € 1,09600 | € 27,40 |
| 50 | € 0,98680 | € 49,34 |
| 100 | € 0,89380 | € 89,38 |
| 250 | € 0,79200 | € 198,00 |
| 500 | € 0,72830 | € 364,15 |
| 1 000 | € 0,67418 | € 674,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,75640 | € 1 512,80 |
| 4 000 | € 0,71049 | € 2 841,96 |
| 6 000 | € 0,68692 | € 4 121,52 |
| 10 000 | € 0,66026 | € 6 602,60 |
| Unit Price without VAT: | € 1,91000 |
|---|---|
| Unit Price with VAT: | € 2,33020 |

