50 mOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2512R0500DEA

DigiKey Part Number
541-WSL2512R0500DEATR-ND - Tape & Reel (TR)
541-WSL2512R0500DEACT-ND - Cut Tape (CT)
541-WSL2512R0500DEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL2512R0500DEA
Description
RES 0.05 OHM 0.5% 1W 2512
Customer Reference
Detailed Description
50 mOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 402
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,23000€ 2,23
10€ 1,48200€ 14,82
25€ 1,28080€ 32,02
50€ 1,15480€ 57,74
100€ 1,04770€ 104,77
250€ 0,93036€ 232,59
500€ 0,85692€ 428,46
1 000€ 0,79454€ 794,54
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,75638€ 1 512,76
4 000€ 0,71048€ 2 841,92
6 000€ 0,68691€ 4 121,46
10 000€ 0,66025€ 6 602,50
Manufacturers Standard Package
Unit Price without VAT:€ 2,23000
Unit Price with VAT:€ 2,72060